Filter Your Search
1 - 2 of 2 results
|
IHLM2525CZERR68M06
Vishay Intertechnologies
|
$0.9585 | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 5.2 mΩ | 20 % | YES | 100 kHz | 15.5 A | 62 MHz | COMPOSITE | 2525 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 10% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 6.86 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 2525 | compliant | Vishay | |||||
|
IHLM2525CZERR68M06
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 5.2 mΩ | 20 % | YES | 100 kHz | 15.5 A | 62 MHz | COMPOSITE | 2525 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 10% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 6.86 mm | 6.47 mm | VISHAY DALE | 2525 | unknown | Vishay | EAR99 | 8504.50.80.00 |