Filter Your Search
1 - 7 of 7 results
|
IL208AT
Vishay Intertechnologies
|
$0.2997 | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 95 % | 70 V | SINGLE | 56 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | |||
|
IL208A-T&R
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 160 % | 70 V | SINGLE | 56 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | ISOCOM COMPONENTS LTD | SOIC-8 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||
|
IL208AT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 160 % | 70 V | SINGLE | 56 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | NOT SPECIFIED | ISOCOM COMPONENTS LTD | SOIC-8 | compliant | Transistor Outputs | |||||||
|
IL208AT
Infineon Technologies AG
|
Check for Price | No | Transferred | 60 mA | 3 kV | 95 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
IL208AT
Siemens
|
Check for Price | Transferred | 2.5 kV | 160 % | 70 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | SIEMENS A G | SOIC-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||
|
IL208AT-X001
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 3 kV | 95 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | SOIC-8 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
IL208AT
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 56 % | 150 mW | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Transistor Outputs |