Filter Your Search
1 - 10 of 10 results
![]() |
IL422
NVE Corporation
|
$11.1690 | No | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | ALSO OPERATES FROM 4.5 TO 5.5 V | YES | 10 µA | EIA-422 | 1 | 1.5 V | 20 µA | 10 mA | 5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.25 mm | DUAL | 10.3 mm | 2.67 mm | 7.455 mm | NVE CORP | SOIC | 0.300 INCH, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
IL422E
NVE Corporation
|
$12.0856 | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | ALSO OPERATES FROM 4.5 TO 5.5 V | YES | 10 µA | EIA-422 | 1 | 1.5 V | 20 µA | 10 mA | 5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 2 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.25 mm | DUAL | 10.3 mm | 2.67 mm | 7.455 mm | NVE CORP | SOIC | 0.300 INCH, ROHS COMPLIANT, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
IL422E-3VTR
NVE Corporation
|
Check for Price | Obsolete | 1 | YES | 10 µA | 1.5 V | 20 µA | 25 ns | 10 mA | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NVE CORP | SOP, SOP16,.4 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
IL422-3V
NVE Corporation
|
Check for Price | No | Obsolete | 1 | YES | 10 µA | 1.5 V | 20 µA | 25 ns | 10 mA | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NVE CORP | SOP, SOP16,.4 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
![]() |
IL422ETR
NVE Corporation
|
Check for Price | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | ALSO OPERATES FROM 4.5 TO 5.5 V | YES | 10 µA | EIA-422 | 1 | 1.5 V | 20 µA | 34 mA | 5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.25 mm | DUAL | 10.3 mm | 2.67 mm | 7.455 mm | NVE CORP | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
IL422-3VTR
NVE Corporation
|
Check for Price | No | Obsolete | 1 | YES | 10 µA | 1.5 V | 20 µA | 25 ns | 10 mA | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NVE CORP | SOP, SOP16,.4 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
IL422TR13
NVE Corporation
|
Check for Price | No | No | Active | 1 | LINE TRANSCEIVER | YES | 10 µA | 1.5 V | 20 µA | 10 mA | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | NVE CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
IL422ETR13
NVE Corporation
|
Check for Price | Yes | Active | 1 | LINE TRANSCEIVER | YES | 10 µA | 1.5 V | 20 µA | 10 mA | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 10 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NVE CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
IL422E-3V
NVE Corporation
|
Check for Price | Obsolete | 1 | YES | 10 µA | 1.5 V | 20 µA | 25 ns | 10 mA | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NVE CORP | SOP, SOP16,.4 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
![]() |
IL422TR
NVE Corporation
|
Check for Price | No | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | ALSO OPERATES FROM 4.5 TO 5.5 V | YES | 10 µA | EIA-422 | 1 | 1.5 V | 20 µA | 34 mA | 5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.25 mm | DUAL | 10.3 mm | 2.67 mm | 7.455 mm | NVE CORP | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 |