Filter Your Search
1 - 10 of 38 results
|
ILQ615-3X016
Vishay Semiconductors
|
$1.3446 | Yes | Active | 60 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 150 % | VDE APPROVED | 70 V | SEPARATE, 4 CHANNELS | 63 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 4.3 µs | e3 | 100 °C | -55 °C | 4 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||||
|
ILQ615-3X007
Vishay Semiconductors
|
$1.3613 | Obsolete | 60 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 150 % | UL RECOGNIZED, VDE APPROVED | 70 V | SEPARATE, 4 CHANNELS | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 4 | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||||||||
|
ILQ615-3X009
Vishay Semiconductors
|
$1.3613 | Yes | Active | 60 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 150 % | UL RECOGNIZED, VDE APPROVED | 70 V | SEPARATE, 4 CHANNELS | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 4 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | |||||
|
ILQ615-3X001
Vishay Semiconductors
|
$1.3613 | Yes | Yes | Obsolete | 60 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 150 % | VDE APPROVED | 70 V | SEPARATE, 4 CHANNELS | 63 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 4.3 µs | e3 | 100 °C | -55 °C | 4 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | |||
|
ILQ615-3X007T
Vishay Semiconductors
|
$1.4154 | Active | 60 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 150 % | UL RECOGNIZED, VDE APPROVED | 70 V | SEPARATE, 4 CHANNELS | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 4 | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||||||||
|
ILQ615-3X009T
Vishay Semiconductors
|
$1.4154 | Active | 60 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 150 % | UL RECOGNIZED, VDE APPROVED | 70 V | SEPARATE, 4 CHANNELS | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 4 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||||||
|
ILQ615-3X009
Vishay Intertechnologies
|
$1.4643 | Yes | Active | 60 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 150 % | UL RECOGNIZED, VDE APPROVED | 70 V | SEPARATE, 4 CHANNELS | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 4 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | Transistor Outputs | Vishay | ROHS COMPLIANT, SMD, 16 PIN | ||||||
|
ILQ615-3
Vishay Intertechnologies
|
$1.6517 | Yes | Yes | Active | 60 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 150 % | UL APPROVED | 70 V | SEPARATE, 4 CHANNELS | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 4 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||||
|
ILQ615-3X009T
Vishay Intertechnologies
|
$1.9467 | Yes | Active | 60 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 150 % | UL RECOGNIZED, VDE APPROVED | 70 V | SEPARATE, 4 CHANNELS | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 4 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | Transistor Outputs | Vishay | |||||||
|
ILQ615-3X007T
Vishay Intertechnologies
|
$2.0300 | Yes | Active | 60 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 150 % | UL RECOGNIZED, VDE APPROVED | 70 V | SEPARATE, 4 CHANNELS | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 4 | VISHAY INTERTECHNOLOGY INC | unknown | Transistor Outputs | Vishay |