Filter Your Search
1 - 2 of 2 results
|
IP2405SA
XP Power
|
$14.0774 | Yes | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 600 mA | 1 | NO | NO | 600 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.2 % | 1 % | 1 | 0.010605 Vrms | HYBRID | 3 W | R-XSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SMA | RECTANGULAR | SMALL OUTLINE | NO | PIN/PEG | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 11.6 mm | XP POWER LTD | SIP-8/7 | compliant | EAR99 | XP POWER | ||
|
IP2405S
XP Power
|
$16.1653 | Yes | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 300 mA | 2 | NO | NO | 600 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.2 % | 1 % | 1 | 0.010605 Vrms | HYBRID | 3 W | R-XSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SMA | RECTANGULAR | SMALL OUTLINE | NO | PIN/PEG | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 11.6 mm | XP POWER LTD | SIP-8/7 | compliant | EAR99 | XP POWER |