Filter Your Search
1 - 2 of 2 results
|
IP4281CZ10,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 8 V | 7.5 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 9 V | Not Qualified | R-PBCC-N10 | e4 | 1 | 260 | 40 | 10 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | SON | 2.50 X 1 MM, 0.50 MM HEIGHT, GREEN, LEAD... more | 10 | SOT1059-1 | unknown | EAR99 | 8541.10.00.50 | ||||
|
IP4281CZ10,115
Nexperia
|
Check for Price | Transferred | 8 V | 7.5 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 9 V | Not Qualified | R-PBCC-N10 | e4 | 1 | 260 | 40 | 10 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | NEXPERIA | SON | 10 | SOT1059-1 | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia |