Filter Your Search
1 - 2 of 2 results
|
IPBS-102-01-T-S
Samtec Inc
|
$1.3937 | Yes | Yes | Active | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | STRAIGHT | RECTANGULAR POWER CONNECTOR | NO | 3.892 N | 2.78 N | NO | NO | e3 | NO | CSA, UL | -55 °C | 105 °C | SOCKET | S0P2 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.213 inch | 0.48 inch | 0.37 inch | 0.155 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
IPBS-102-01-T-S-GP
Samtec Inc
|
$1.4788 | Yes | Yes | Active | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | RECTANGULAR POWER CONNECTOR | POWER MATE, POLARIZED, SHROUDED | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC |