Filter Your Search
1 - 2 of 2 results
|
IPD12N03L
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 30 A | 14.7 mΩ | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 82 W | 120 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e0 | Not Qualified | 1 | 175 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-252 | PLASTIC PACKAGE-3 | 4 | not_compliant | EAR99 | ||
|
IPD12N03LBG
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 30 A | 11.6 mΩ | LOGIC LEVEL COMPATIBLE | 64 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 52 W | 120 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 3 | 175 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 4 | compliant | EAR99 |