Parametric results for: IR21084SPBF under MOSFET Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ir21084spbf
Select parts from the table below to compare.
Compare
Compare
IR21084SPBF
Infineon Technologies AG
Check for Price Yes Obsolete 15 V 350 mA 280 ns 300 ns HALF BRIDGE BASED MOSFET DRIVER CMOS FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT YES 1 20 V 10 V 620 V 5 V YES AUTOMOTIVE R-PDSO-G14 Not Qualified e3 3 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm INFINEON TECHNOLOGIES AG SOIC-14 compliant EAR99 8542.39.00.01 Infineon
IR21084SPBF
International Rectifier
Check for Price Yes Yes Transferred 15 V 350 mA 280 ns 300 ns HALF BRIDGE BASED MOSFET DRIVER CMOS FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT YES 1 20 V 10 V 620 V 5 V YES AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm INTERNATIONAL RECTIFIER CORP LEAD FREE, MS-012AB, SOIC-14 compliant EAR99 8542.39.00.01 SOIC 14