Filter Your Search
1 - 10 of 10 results
|
IR2110E4SCB
Infineon Technologies AG
|
Check for Price | No | Active | 15 V | 15 V | 2 A | 220 µs | 260 µs | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 5 V | 420 V | 6 V | YES | R-CQCC-N16 | Not Qualified | e0 | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8.955 mm | 3.22 mm | 7.305 mm | INFINEON TECHNOLOGIES AG | QCCN, | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||
|
IR2110E4PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 2 A | 220 ns | 260 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 5 V | 420 V | 6 V | YES | MILITARY | R-PQCC-N16 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | QCCN | RECTANGULAR | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.955 mm | 3.22 mm | 7.305 mm | INTERNATIONAL RECTIFIER CORP | QCCN, | compliant | EAR99 | 8542.39.00.01 | LCC | 18 | ||||||||
|
IR2110E4SCS
Infineon Technologies AG
|
Check for Price | No | Active | 15 V | 15 V | 2 A | 220 µs | 260 µs | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 5 V | 420 V | 6 V | YES | R-CQCC-N16 | Not Qualified | e0 | NOT SPECIFIED | MIL-STD-883 Class S | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8.955 mm | 3.22 mm | 7.305 mm | INFINEON TECHNOLOGIES AG | QCCN, | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||
|
IR2110E4SCB
International Rectifier
|
Check for Price | No | No | Transferred | 15 V | 15 V | 2 A | 220 µs | 260 µs | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 5 V | 420 V | 6 V | YES | R-CQCC-N16 | Not Qualified | e0 | MIL-STD-883 Class B | 16 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.955 mm | 3.22 mm | 7.305 mm | INTERNATIONAL RECTIFIER CORP | LCC-18/16 | compliant | EAR99 | 8542.39.00.01 | LCC | 18 | |||||||||
|
IR2110E4SCS
International Rectifier
|
Check for Price | No | No | Transferred | 15 V | 15 V | 2 A | 220 µs | 260 µs | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 5 V | 420 V | 6 V | YES | R-CQCC-N16 | Not Qualified | e0 | MIL-STD-883 Class S | 16 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.955 mm | 3.22 mm | 7.305 mm | INTERNATIONAL RECTIFIER CORP | QCCN, | compliant | EAR99 | 8542.39.00.01 | LCC | 18 | |||||||||
|
IR2110E4
International Rectifier
|
Check for Price | No | Transferred | 15 V | 2 A | 220 ns | 260 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 5 V | 420 V | 6 V | YES | MILITARY | R-PQCC-N16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | QCCN | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.955 mm | 3.22 mm | 7.305 mm | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | QCCN, | unknown | EAR99 | 8542.39.00.01 | LCC | 18 | |||||||
|
IR2110E4
Infineon Technologies AG
|
Check for Price | No | Active | 15 V | 2 A | 220 ns | 260 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 5 V | 420 V | 6 V | YES | MILITARY | R-PQCC-N16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | QCCN | LCC18,.3X.35 | RECTANGULAR | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.955 mm | 3.22 mm | 7.305 mm | INFINEON TECHNOLOGIES AG | LCC-18 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||
|
IR2110E4PBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 15 V | 2 A | 220 ns | 260 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 5 V | 420 V | 6 V | YES | MILITARY | R-PQCC-N16 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | QCCN | RECTANGULAR | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.955 mm | 3.22 mm | 7.305 mm | INFINEON TECHNOLOGIES AG | QCCN, | compliant | |||||||||||||
|
IR2110E4SCSPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 15 V | 15 V | 2 A | 220 µs | 260 µs | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 5 V | 420 V | 6 V | YES | R-CQCC-N16 | Not Qualified | 260 | MIL-STD-883 Class S | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.955 mm | 3.22 mm | 7.305 mm | INTERNATIONAL RECTIFIER CORP | QCCN, | compliant | EAR99 | 8542.39.00.01 | LCC | 18 | |||||||||
|
IR2110E4SCBPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 15 V | 15 V | 2 A | 220 µs | 260 µs | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 5 V | 420 V | 6 V | YES | R-CQCC-N16 | Not Qualified | 260 | MIL-STD-883 Class B | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.955 mm | 3.22 mm | 7.305 mm | INTERNATIONAL RECTIFIER CORP | QCCN, | compliant | EAR99 | 8542.39.00.01 | LCC | 18 |