Filter Your Search
1 - 2 of 2 results
|
IRF3415STRRPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 43 A | 42 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 590 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | |||||||
|
IRF3415STRRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 43 A | 42 mΩ | 590 mJ | 340 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.8 W | 200 W | 150 A | SWITCHING | SILICON | R-PSSO-G2 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK-3/2 | not_compliant | EAR99 | 8541.29.00.95 |