Parametric results for: IRF640PBF under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: irf640pbf
Select parts from the table below to compare.
Compare
Compare
IRF640PBF
Vishay Siliconix
$0.8456 Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 200 V 1 18 A 180 mΩ AVALANCHE RATED 580 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 72 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE VISHAY SILICONIX TO-220AB ROHS COMPLIANT, TO-220, 3 PIN 3 compliant EAR99 Vishay
IRF640PBF
Vishay Intertechnologies
$0.8732 Yes Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 200 V 1 18 A 180 mΩ AVALANCHE RATED 580 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 125 W 72 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC TO-220AB ROHS COMPLIANT PACKAGE-3 3 not_compliant EAR99 Vishay 8541.29.00.95
IRF640PBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 200 V 1 18 A 180 mΩ AVALANCHE RATED 580 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 125 W 72 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C 250 30 DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-220AB LEAD FREE PACKAGE-3 3 compliant EAR99