Filter Your Search
1 - 3 of 3 results
|
IRF830BPBF
Vishay Intertechnologies
|
$0.6123 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 5.3 A | 1.5 Ω | 28.8 mJ | 6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 104 W | 10 A | SWITCHING | SILICON | 50 ns | 46 ns | TO-220AB | R-PSFM-T3 | e3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | |||
|
IRF830BPBF
Vishay Siliconix
|
$0.7591 | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 5.3 A | 1.5 Ω | 28.8 mJ | 6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 104 W | 10 A | SWITCHING | SILICON | 50 ns | 46 ns | TO-220AB | R-PSFM-T3 | e3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | unknown | EAR99 | Vishay | FLANGE MOUNT, R-PSFM-T3 | |||
|
IRF830BPBF-BE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 5.3 A | 1.5 Ω | 28.8 mJ | 6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 104 W | 10 A | SWITCHING | SILICON | 50 ns | 46 ns | TO-220AB | R-PSFM-T3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay |