Filter Your Search
1 - 3 of 3 results
|
IRFIZ34GPBF
Vishay Intertechnologies
|
$1.3631 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 20 A | 65 mΩ | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 80 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | 260 | 30 | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | ||||||
|
IRFIZ34GPBF
Vishay Siliconix
|
$1.6695 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 20 A | 50 mΩ | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | unknown | EAR99 | Vishay | TO-220AB | ROHS COMPLIANT, TO-220, FULLPAK-3 | 3 | |||||
|
IRFIZ34GPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 20 A | 65 mΩ | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 80 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | 260 | 30 | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-220AB | LEAD FREE, PLASTIC, TO-220, FULL PACK-3 | 3 |