Filter Your Search
1 - 3 of 3 results
|
IRFP264PBF
Vishay Siliconix
|
$3.4029 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 38 A | 75 mΩ | AVALANCHE RATED | 1000 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 A | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | TO-247 | ROHS COMPLIANT PACKAGE-3 | 3 | compliant | EAR99 | Vishay | |||||||
|
IRFP264PBF
Vishay Intertechnologies
|
$3.7160 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 38 A | 75 mΩ | AVALANCHE RATED | 1000 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 280 W | 150 A | SWITCHING | SILICON | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-247AC | 3 | compliant | EAR99 | Vishay | |||
|
IRFP264PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 38 A | 75 mΩ | AVALANCHE RATED | 1000 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 280 W | 150 A | SWITCHING | SILICON | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC | LEAD FREE, TO-247AC, 3 PIN | 3 | compliant | EAR99 |