Filter Your Search
1 - 3 of 3 results
|
IRFR9120TRPBF
Vishay Siliconix
|
$0.7719 | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 5.6 A | 600 mΩ | AVALANCHE RATED | 210 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 22 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SILICONIX | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | Vishay | |||||||
|
IRFR9120TRPBF
Vishay Intertechnologies
|
$0.9913 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 5.6 A | 600 mΩ | AVALANCHE RATED | 210 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 22 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | Vishay | ||
|
IRFR9120TRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 5.6 A | 600 mΩ | AVALANCHE RATED | 210 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 22 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | LEAD FREE, DPAK-3 | 3 | not_compliant | EAR99 |