Filter Your Search
1 - 2 of 2 results
|
IRFU120NPBF
Infineon Technologies AG
|
$0.3905 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 9.4 A | 210 mΩ | AVALANCHE RATED | 91 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 38 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | IN-LINE, R-PSIP-T3 | not_compliant | EAR99 | Infineon | |||||
|
IRFU120NPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 9.4 A | 210 mΩ | AVALANCHE RATED | 91 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 38 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, IPAK-3 | not_compliant | EAR99 | TO-251AA | 3 |