Filter Your Search
1 - 2 of 2 results
|
IRG4BC30W-SPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6 V | 23 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS | 100 ns | 20 V | 100 W | POWER CONTROL | SILICON | 300 ns | 41 ns | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC, D2PAK-3 | not_compliant | EAR99 | 1997-07-11 | Infineon | |||||
|
IRG4BC30W-SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 23 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS | 100 ns | 20 V | 100 W | POWER CONTROL | SILICON | 300 ns | 41 ns | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, D2PAK-3 | not_compliant | EAR99 | D2PAK | 3 |