Filter Your Search
1 - 5 of 5 results
|
IRLBA3803/P
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 179 A | 5 mΩ | LOGIC LEVEL COMPATIBLE | 610 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 720 A | SWITCHING | SILICON | R-PSIP-T3 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | IN-LINE, R-PSIP-T3 | compliant | |||||||||
|
IRLBA3803P
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 179 A | 5 mΩ | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED, HIGH RELIABILITY | 610 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 720 A | SWITCHING | SILICON | R-PSIP-T3 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | SUPER-220, 3 PIN | compliant | 3 | EAR99 | |||||||||
|
IRLBA3803PPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 179 A | 5 mΩ | LOGIC LEVEL COMPATIBLE, HIGH RELIABILITY | 610 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 720 A | SWITCHING | SILICON | R-PSIP-T3 | e3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, SUPER-220, 3 PIN | compliant | 3 | EAR99 | |||||||
|
IRLBA3803PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 179 A | 5 mΩ | AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE | 610 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 270 W | 720 A | SWITCHING | SILICON | TO-273AA | R-PSIP-T3 | e3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, SUPER-220, 3 PIN | unknown | 3 | EAR99 | TO-273AA | ||||
|
IRLBA3803PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 179 A | 5 mΩ | AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE | 610 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 270 W | 720 A | SWITCHING | SILICON | TO-273AA | R-PSIP-T3 | e3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, SUPER-220, 3 PIN | compliant | EAR99 |