Filter Your Search
1 - 3 of 3 results
|
IRU1206-18CDPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 12 V | 2.8 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 1 | 1.8234 V | 1.7766 V | 1.3 % | R-PDSO-G2 | e3 | Not Qualified | 1 | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | 2.3 mm | DUAL | 6.096 mm | 6.604 mm | 2.38 mm | INTERNATIONAL RECTIFIER CORP | TO-252 | TO-252, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
IRU1206-18CD
International Rectifier
|
Check for Price | No | Obsolete | 12 V | 2.8 V | 1.8 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 12 V | 0.018 % | 0.0126 % | 1 | 1.8234 V | 1.7766 V | BIPOLAR | 1.3 % | R-PSSO-G2 | e0 | Not Qualified | 1 | 125 °C | 240 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.285 mm | SINGLE | 6.096 mm | 6.604 mm | 2.49 mm | INTERNATIONAL RECTIFIER CORP | TO-252 | PLASTIC, TO-252, DPAK-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
IRU1206-18CDTR
International Rectifier
|
Check for Price | No | Obsolete | 12 V | 2.8 V | 1.8 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 12 V | 0.018 % | 0.0126 % | 1 | 1.8234 V | 1.7766 V | BIPOLAR | 1.3 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | SINGLE | 6.096 mm | 6.604 mm | 2.38 mm | INTERNATIONAL RECTIFIER CORP | TO-252 | PLASTIC, TO-252, DPAK-3 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |