Filter Your Search
1 - 2 of 2 results
|
IS41C16105C-50KLI-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 50 ns | 1024 | FAST PAGE DRAM | COMMON | 1000000 | 1.0486 M | 3-STATE | NO | 1 mA | 90 µA | CMOS | INDUSTRIAL | R-PDSO-J42 | Not Qualified | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||||||
|
IS41C16105C-50KLI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 50 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J42 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 42 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 27.305 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.02 | SOJ | SOJ, | 42 | Integrated Silicon Solution Inc. |