Filter Your Search
1 - 1 of 1 results
|
IS49RL36160-107EBLI
Integrated Silicon Solution Inc
|
$128.0790 | Yes | Not Recommended | 603.9798 Mbit | 36 | 16MX36 | 1.35 V | 8 ns | 933 MHz | MULTI BANK PAGE BURST | DDR1 DRAM | AUTO REFRESH | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | 2,4,8 | 125 mA | 3 mA | 1.42 V | 1.28 V | CMOS | INDUSTRIAL | S-PBGA-B168 | Not Qualified | 95 °C | -40 °C | 168 | PLASTIC/EPOXY | TBGA | BGA168,13X13,40 | SQUARE | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13.5 mm | 13.5 mm | INTEGRATED SILICON SOLUTION INC | BGA | TBGA, BGA168,13X13,40 | 168 | compliant | EAR99 | 8542.32.00.32 | Integrated Silicon Solution Inc. |