Filter Your Search
1 - 2 of 2 results
|
IS61LV5128AL-10KLI-TR
Integrated Silicon Solution Inc
|
$3.9313 | Yes | Yes | End Of Life | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.75 mm | 23.495 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | SOJ | 0.400 INCH, LEAD FREE, PLASTIC, MS-027, SOJ-36 | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||||||||||
|
IS61LV5128AL-10KLI
Integrated Silicon Solution Inc
|
$4.0252 | Yes | Yes | End Of Life | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3.14 V | 95 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 10 | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.75 mm | 23.495 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | SOJ | 0.400 INCH, LEAD FREE, PLASTIC, MS-027, SOJ-36 | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. |