Filter Your Search
1 - 2 of 2 results
|
IS62WV102416DBLL-45TLI
Integrated Silicon Solution Inc
|
$9.9233 | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 µA | 1.5 V | 30 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | INTEGRATED SILICON SOLUTION INC | TSOP1, TSSOP48,.8,20 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | |||||
|
IS62WV102416DBLL-45TLI-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 45 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | INTEGRATED SILICON SOLUTION INC | TSOP1, | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. |