Parametric results for: IS62WV5128BLL55HLI under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: is62wv5128bll55hli
Select parts from the table below to compare.
Compare
Compare
IS62WV5128BLL-55HLI
Integrated Silicon Solution Inc
$3.7607 Yes Yes Active 4.1943 Mbit 8 512KX8 2.8 V 55 ns STANDARD SRAM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 15 µA 1.2 V 45 µA 3.6 V 2.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY TSOP1 TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.25 mm 11.8 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP1 TSOP1, TSSOP32,.56,20 32 compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS62WV5128BLL-55HLI-TR
Integrated Silicon Solution Inc
Check for Price Yes Yes Active 4.1943 Mbit 8 512KX8 2.8 V 55 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.25 mm 11.8 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP1 TSOP1, 32 compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.