Filter Your Search
1 - 3 of 3 results
|
IS63LV1024L-10KLI-TR
Integrated Silicon Solution Inc
|
$1.7822 | Yes | Obsolete | INTEGRATED SILICON SOLUTION INC | , | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. | |||||||||||||||||||||||||||||||||||||||||||||||
|
IS63LV1024L-10KLI
Integrated Silicon Solution Inc
|
$1.9292 | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 105 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.95 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | SOJ, SOJ32,.44 | compliant | 3A991.B.2.B | 8542.32.00.41 | Integrated Silicon Solution Inc. | SOJ | 32 | ||
|
IS63LV1024L-10KLI
ABLIC Inc.
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.95 mm | 10.16 mm | SEIKO INSTRUMENTS USA INC | SOJ, | unknown | SOJ | 32 |