Filter Your Search
1 - 3 of 3 results
|
IS66WV51216BLL-55TLI
Seiko Instruments Inc
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 55 ns | PSEUDO STATIC RAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SEIKO INSTRUMENTS USA INC | 0.400 INCH, LEAD FREE, TSOP2-44 | unknown | ||||||||||||||||||
|
IS66WV51216BLL-55TLI
ABLIC Inc.
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 55 ns | PSEUDO STATIC RAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SEIKO INSTRUMENTS USA INC | 0.400 INCH, LEAD FREE, TSOP2-44 | unknown | TSOP2 | 44 | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
IS66WV51216BLL-55TLI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Active | 8.3886 Mbit | 16 | 512KX16 | 3 V | 55 ns | PSEUDO STATIC RAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 130 µA | 28 µA | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 10 | 32 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | LEAD FREE, TSOP2-32 | compliant | TSOP2 | 32 | 3A991.B.2.A | 8542.32.00.41 |