Filter Your Search
1 - 2 of 2 results
|
ISL23315TFUZ-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | LOGIC SUPPLY FROM 1.2 V TO 5.5 V | 120 Hz | 1 | 20 % | 5.5 V | 18 µA | 70 ppm/°C | AUTOMOTIVE | S-PDSO-G10 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | RENESAS ELECTRONICS CORP | MSOP | , | 10 | M10.118 | compliant | EAR99 | 8542.39.00.01 | 2017-10-18 | Renesas Electronics | ||||||
|
ISL23315TFUZ-TK
Intersil Corporation
|
Check for Price | Yes | Transferred | YES | DIGITAL POTENTIOMETER | 1.5/5,3/5 V | CMOS | AUTOMOTIVE | R-PDSO-G10 | Not Qualified | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | INTERSIL CORP | MSOP, uTQFN | 10, 10 | compliant |