Filter Your Search
1 - 5 of 5 results
|
ISL3330IAZ
Intersil Corporation
|
$3.1161 | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 2.5 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-485; EIA-422 | 2 | 1.5 V | 5 mA | 120 ns | 7 mA | 3.45 V | 3.15 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | INTERSIL CORP | SSOP | ROHS COMPLIANT, PLASTIC, MO-150AE, SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL3330IAZ
Renesas Electronics Corporation
|
$5.3875 | Yes | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | BICMOS | NO | EIA-232 | 2 | 120 ns | 3.45 V | 3.15 V | YES | INDUSTRIAL | R-PDSO-G20 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | M20.209 | 2017-10-13 | Renesas Electronics | |||||||
|
ISL3330IAZ-T
Renesas Electronics Corporation
|
$6.2863 | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | BICMOS | NO | EIA-232 | 2 | 120 ns | 3.45 V | 3.15 V | YES | INDUSTRIAL | R-PDSO-G20 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | M20.209 | 2017-10-13 | Renesas Electronics | ||||||||
|
ISL3330IAZ-T7A
Renesas Electronics Corporation
|
$7.2816 | Yes | Active | LINE TRANSCEIVER | e3 | 3 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | SSOP | , | 20 | compliant | EAR99 | 8542.39.00.01 | M20.209 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||
|
ISL3330IAZ-T
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 2.5 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-485; EIA-422 | 2 | 1.5 V | 5 mA | 120 ns | 7 mA | 3.45 V | 3.15 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | INTERSIL CORP | SSOP | SSOP, SSOP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 |