Filter Your Search
1 - 2 of 2 results
|
ISL43111IH-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | YES | 30 Ω | 100 ns | 60 ns | SPST | CMOS | 1 | 1 | 12 V | 2.4 V | INDUSTRIAL | R-PDSO-G5 | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | PLASTIC, SOT-23, 5 PIN | 5 | unknown | |||||||
|
ISL43111IH-T
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | YES | 30 Ω | 100 ns | 60 ns | SPST | CMOS | NC | 1 | 1 | 12 V | 2.4 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | INTERSIL CORP | SOT-23 | PLASTIC, SOT-23, 5 PIN | 5 | not_compliant | 8542.39.00.01 |