Filter Your Search
1 - 6 of 6 results
|
ISL5120IBZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 60 Ω | 1 Ω | 200 ns | 120 ns | SPST | CMOS | NO | 1 | 2 | 76 dB | SEPARATE OUTPUT | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC, SOT | LEAD FREE, PLASTIC, MS-012-AA, SOIC-8 | 8, 8 | compliant | 8542.39.00.01 | ||||
|
ISL5120IB
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | YES | 60 Ω | 1 Ω | 200 ns | 120 ns | SPST | CMOS | NO | 1 | 2 | 76 dB | SEPARATE OUTPUT | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | PLASTIC, MS-012-AA, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | |||||
|
ISL5120IB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | YES | 60 Ω | 1 Ω | 200 ns | 120 ns | SPST | CMOS | NO | 1 | 2 | 76 dB | SEPARATE OUTPUT | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | PLASTIC, MS-012-AA, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | |||||
|
ISL5120IB-T
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | YES | 60 Ω | 1 Ω | 200 ns | 120 ns | SPST | CMOS | 1 | 2 | 76 dB | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | |||||||||
|
ISL5120IB
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | YES | 60 Ω | 1 Ω | 200 ns | 120 ns | SPST | CMOS | 1 | 2 | 76 dB | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | |||||||||
|
ISL5120IBZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 60 Ω | 1 Ω | 200 ns | 120 ns | SPST | CMOS | NO | 1 | 2 | 76 dB | SEPARATE OUTPUT | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC, SOT | PLASTIC, MS-012-AA, SOIC-8 | 8, 8 | compliant | 8542.39.00.01 |