Filter Your Search
1 - 10 of 10 results
|
ISL54211IRTZ
Renesas Electronics Corporation
|
$2.2400 | Yes | Obsolete | 3 V | YES | 35 Ω | 20 mΩ | SPDT | CMOS | 1 | 1 | 45 dB | 3.6 V | 2.7 V | INDUSTRIAL | S-PDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | RENESAS ELECTRONICS CORP | TDFN | HVSON, | 10 | L10.3X3A | compliant | 8542.39.00.01 | 2017-10-13 | Renesas Electronics | ||||||
|
ISL54211IRTZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | SPDT | e3 | 1 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
ISL54211IRTZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | 35 Ω | 20 mΩ | SPDT | CMOS | 1 | 1 | 45 dB | 3.6 V | 2.7 V | INDUSTRIAL | S-PDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | RENESAS ELECTRONICS CORP | TDFN | HVSON, | 10 | L10.3X3A | compliant | 8542.39.00.01 | 2017-10-13 | Renesas Electronics | ||||||
|
ISL54211IRTZ
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | , | unknown | 8542.39.00.01 | 2020-06-12 | |||||||||||||||||||||||||||||||||||||||||
|
ISL54211IRTZ-T
Intersil Corporation
|
Check for Price | Transferred | YES | 7.5 Ω | SPDT | CMOS | 2 | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | SON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | INTERSIL CORP | DFN, uTQFN | SON, SOLCC10,.12,20 | 10, 10 | compliant | 8542.39.00.01 | ||||||||||||||||
|
ISL54211IRTZ
Intersil Corporation
|
Check for Price | Transferred | YES | 7.5 Ω | SPDT | CMOS | 2 | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | SON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | INTERSIL CORP | DFN, uTQFN | SON, SOLCC10,.12,20 | 10, 10 | compliant | 8542.39.00.01 | ||||||||||||||||
|
ISL54211IRTZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3 V | YES | 35 Ω | 20 mΩ | SPDT | CMOS | 1 | 1 | 45 dB | 3.6 V | 2.7 V | INDUSTRIAL | S-PDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | RENESAS ELECTRONICS CORP | HVSON, | compliant | 8542.39.00.01 | |||||||||||
|
ISL54211IRTZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | SPDT | e3 | 1 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
ISL54211IRTZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3 V | YES | 35 Ω | 20 mΩ | SPDT | CMOS | 1 | 1 | 45 dB | 3.6 V | 2.7 V | INDUSTRIAL | S-PDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | RENESAS ELECTRONICS CORP | HVSON, | compliant | 8542.39.00.01 | |||||||||||
|
ISL54211IRTZ-T
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | , | unknown | 8542.39.00.01 | 2020-06-12 |