Filter Your Search
1 - 3 of 3 results
|
ISL6217CVZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.7V TO 1.708V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G38 | e3 | Not Qualified | 3 | 85 °C | -10 °C | 38 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | INTERSIL CORP | TSSOP | ROHS COMPLIANT, PLASTIC, MO-153BD-1, TSSOP-38 | 38 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL6217CVZ-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | SWITCHING CONTROLLER | RENESAS ELECTRONICS CORP | TSSOP-38 | compliant | EAR99 | 8542.39.00.01 | 2018-07-18 | ||||||||||||||||||||||||||||||||||||||
|
ISL6217CVZ-T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.7V TO 1.708V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G38 | e3 | 3 | 85 °C | -10 °C | 260 | NOT SPECIFIED | 38 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 38 | unknown |