Filter Your Search
1 - 4 of 4 results
|
ISL6504CBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.75 V | 5.25 V | 4 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDSO-G16 | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | 2017-11-10 | |||||||||
![]() |
ISL6504CBZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.75 V | 5.25 V | 4 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | INTERSIL CORP | SOP, SOP16,.4 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | |||
![]() |
ISL6504CBZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.75 V | 5.25 V | 4 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | INTERSIL CORP | SOP, SOP16,.4 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | |||
|
ISL6504CBZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.75 V | 5.25 V | 4 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDSO-G16 | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | 2017-11-10 |