Filter Your Search
1 - 10 of 16 results
|
ISL74422ARHQF
Intersil Corporation
|
Check for Price | Yes | Transferred | 75 ns | 50 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 1 | 18 V | 7 V | YES | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | INTERSIL CORP | DFP | DFP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ISL74422BRHQF
Intersil Corporation
|
Check for Price | Yes | Transferred | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 1 | 18 V | 8 V | YES | MILITARY | R-CDFP-F16 | 125 °C | -55 °C | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | FLAT | DUAL | INTERSIL CORP | DFP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
ISL74422ARHVX
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 75 ns | 50 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 1 | 18 V | 7 V | YES | MILITARY | R-XUUC-N | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 300k Rad(Si) V | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE | DIE, | compliant | EAR99 | 8542.39.00.01 | ISLDUMMY00 | Renesas Electronics | ||||||||||
|
ISL74422BRHVF
Intersil Corporation
|
Check for Price | Yes | Transferred | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 1 | 18 V | 8 V | YES | MILITARY | R-CDFP-F16 | 125 °C | -55 °C | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | FLAT | DUAL | INTERSIL CORP | DFP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
ISL74422ARHVF
Intersil Corporation
|
Check for Price | Yes | Transferred | 75 ns | 50 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 1 | 18 V | 7 V | YES | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | INTERSIL CORP | DFP | DFP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ISL74422ARHY/SAMPLE
Renesas Electronics Corporation
|
Check for Price | No | Active | e4 | Gold (Au) | RENESAS ELECTRONICS CORP | DIE | , | compliant | EAR99 | 8542.39.00.01 | ISLDUMMY00 | Renesas Electronics | |||||||||||||||||||||||||||||||||
|
ISL74422BRHVF
Renesas Electronics Corporation
|
Check for Price | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 1 | 18 V | 8 V | YES | MILITARY | R-CDFP-F16 | e4 | 125 °C | -55 °C | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | GOLD | FLAT | DUAL | RENESAS ELECTRONICS CORP | CFP | DFP, | 16 | compliant | EAR99 | 8542.39.00.01 | K16.A | Renesas Electronics | |||||||||||||
|
ISL74422ARHF/PROTO
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 9 A | 75 ns | 50 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 1 | 18 V | 7 V | YES | MILITARY | R-CDFP-F16 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | Gold (Au) | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | RENESAS ELECTRONICS CORP | CFP | DFP, | 16 | compliant | EAR99 | 8542.39.00.01 | K16.A | Renesas Electronics | ||||||
|
ISL74422BRHQF
Renesas Electronics Corporation
|
Check for Price | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 1 | 18 V | 8 V | YES | MILITARY | R-CDFP-F16 | e4 | 125 °C | -55 °C | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | GOLD | FLAT | DUAL | RENESAS ELECTRONICS CORP | CFP | DFP, | 16 | compliant | EAR99 | 8542.39.00.01 | K16.A | Renesas Electronics | |||||||||||||
|
ISL74422ARHVX
Intersil Corporation
|
Check for Price | Yes | Transferred | 75 ns | 50 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 1 | 18 V | 7 V | YES | MILITARY | R-XUUC-N | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | INTERSIL CORP | DIE | DIE, | compliant | EAR99 | 8542.39.00.01 |