Filter Your Search
1 - 2 of 2 results
|
ISL78843ASRHD/PROTO
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 1 V | 13.2 V | 9 V | 2 V | 1 A | 4 mA | NO | BOOST | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | R-CDIP-T8 | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.29 mm | 5.08 mm | RENESAS ELECTRONICS CORP | SBDIP | DIP, DIP8,.3 | 8 | D8.3 | compliant | EAR99 | 8542.39.00.01 | 2018-07-18 | Renesas Electronics | ||||
|
ISL78843ASRHD/PROTO
Intersil Corporation
|
Check for Price | Yes | Transferred | 13.2 V | 9 V | 1 A | NO | BUCK-BOOST | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-CDIP-T8 | e4 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | INTERSIL CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 |