Filter Your Search
1 - 3 of 3 results
|
ISL88550AIRZ-T
Intersil Corporation
|
$2.3467 | Yes | Transferred | 15 V | 25 V | 2 V | YES | BUCK | 600 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | INDUSTRIAL | S-PQCC-N28 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | VQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | INTERSIL CORP | TQFN | 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220WHHD-1, TQFN-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ISL88550AIRZ-T
Renesas Electronics Corporation
|
$4.5310 | Yes | Yes | Active | 15 V | 2.5 V | 25 V | 2 V | YES | BUCK | 600 kHz | ALSO WORKS IN PFM MODE; OUTPUT VOLTAGE FROM 0.7 TO 3.5 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N28 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 850 µm | RENESAS ELECTRONICS CORP | TQFN | TQFN-28 | 28 | compliant | EAR99 | 8542.39.00.01 | L28.5X5B | 2017-10-24 | Renesas Electronics | |||||
|
ISL88550AIRZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | 15 V | 2.5 V | 25 V | 2 V | YES | BUCK | 600 kHz | ALSO WORKS IN PFM MODE; OUTPUT VOLTAGE FROM 0.7 TO 3.5 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N28 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 850 µm | RENESAS ELECTRONICS CORP | TQFN | TQFN-28 | 28 | compliant | EAR99 | 8542.39.00.01 | L28.5X5B | Renesas Electronics |