Filter Your Search
1 - 6 of 6 results
|
ISL9000AIRKFZ-T
Intersil Corporation
|
Check for Price | Transferred | 6.5 V | 2.3 V | 2.85 V | 250 mV | 300 mA | 2.5 V | 400 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 325 mV | 7.1 V | 1 | 2.9013 V | 2.7987 V | 2.545 V | 2.455 V | CMOS | 1.8 % | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | INTERSIL CORP | DFN | HVSON, SOLCC10,.11,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||
|
ISL9000AIRKFZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | 2017-10-26 | |||||||||||||||||||||||||||||||||||||||||||||
|
ISL9000AIRKFZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | e3 | 1 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||
|
ISL9000AIRKFZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | e3 | 1 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||
|
ISL9000AIRKFZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 6.5 V | 2.3 V | 2.85 V | 300 mA | 2.5 V | 400 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 325 mV | 1 | 2.9013 V | 2.7987 V | 2.545 V | 2.455 V | CMOS | 1.8 % | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | RENESAS ELECTRONICS CORP | DFN | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | L10.3X3C | Renesas Electronics | ||||||||
|
ISL9000AIRKFZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | 2017-10-26 |