Filter Your Search
1 - 2 of 2 results
|
ISL9011AIRMNZ-T
Intersil Corporation
|
Check for Price | Transferred | 6.5 V | 2.3 V | 3 V | 200 mV | 150 mA | 3.3 V | 325 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 200 mV | 7.1 V | 0.00792 % | 0.033 % | 1 | 3.054 V | 2.946 V | 3.3594 V | 3.2406 V | CMOS | 1.8 % | S-PDSO-N10 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | INTERSIL CORP | DFN | HVSON, SOLCC10,.11,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||
|
ISL9011AIRMNZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 6.5 V | 4.3 V | 3 V | 125 mV | 150 mA | 3.3 V | 325 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 200 mV | 0.033 % | 1 | 3.054 V | 2.946 V | 3.3594 V | 3.2406 V | S-PDSO-N10 | e3 | 3 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | RENESAS ELECTRONICS CORP | DFN | , | 10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | L10.3X3C | 2017-10-26 | Renesas Electronics |