Filter Your Search
1 - 2 of 2 results
|
ISM92-3251BH-64.000MHZ
Abracon Corporation
|
Check for Price | Yes | Active | 64 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.6mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||
|
ISM92-3251BH-64.000MHZ
ILSI America LLC
|
Check for Price | Transferred | 64 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.6mm | ILSI AMERICA LLC | SMD, 4 PIN | compliant | Clock |