Filter Your Search
1 - 2 of 2 results
|
ISPLSI2064VL-165LJ44
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 8 ns | 64 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | 118 MHz | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.39.00.01 | ||||
|
ISPLSI2064VL-165LJ44
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 8 ns | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | 118 MHz | MACROCELL | 2.7 V | 2.3 V | S-PQCC-J44 | COMMERCIAL | e0 | 3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 44 | unknown | EE PLD |