Filter Your Search
1 - 2 of 2 results
|
IXTK550N055T2
IXYS Corporation
|
$10.6569 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 550 A | 1.6 mΩ | AVALANCHE RATED | 3000 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 kW | 1.375 kA | SWITCHING | SILICON | TO-264AA | R-PSFM-T3 | e1 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | IXYS CORP | TO-264AA | PLASTIC, TO-264, 3 PIN | 3 | compliant | EAR99 | |||||||
|
IXTK550N055T2
Littelfuse Inc
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 550 A | 1.6 mΩ | AVALANCHE RATED | 3000 mJ | 1.02 nF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 kW | 1.375 kA | SWITCHING | SILICON | TO-264AA | R-PSFM-T3 | e1 | 175 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE |