Filter Your Search
1 - 10 of 11 results
|
JAN1N6149A
Semtech Corporation
|
$1.0000 | Transferred | 27.7 V | 5 µA | 5 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 15.2 V | 2 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Qualified | O-LALF-W2 | MIL-19500/516 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
JAN1N6149A
Microchip Technology Inc
|
$16.6651 | No | Active | 3 W | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 15.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Qualified | O-LALF-W2 | e0 | MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||
|
JAN1N6149AUS
Microsemi Corporation
|
$21.7250 | No | No | Transferred | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15.2 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-LELF-R2 | e0 | MIL | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | MELF-2 | 2 | unknown | EAR99 | 8541.10.00.50 | MELF | ||||||||||||
|
JAN1N6149AUS
Microchip Technology Inc
|
$30.9057 | No | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15.2 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-R2 | e0 | MIL | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | |||||||||||||||||
|
JAN1N6149AUS
Semtech Corporation
|
$50.0808 | Transferred | 27.7 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15.2 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-R2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
JAN1N6149AUS
Micross Components
|
Check for Price | Active | 27.7 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15.2 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-R2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSS COMPONENTS | unknown | |||||||||||||||||||
|
JAN1N6149A
Micross Components
|
Check for Price | Active | 27.7 V | 5 µA | 5 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 15.2 V | 2 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Qualified | O-LALF-W2 | MIL-19500/516 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSS COMPONENTS | HERMETIC SEALED, GLASS PACKAGE-2 | unknown | ||||||||||||
|
JAN1N6149A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 3 W | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 15.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS, C PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
JAN1N6149A
Defense Logistics Agency
|
Check for Price | Active | 5 W | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 15.2 V | 1 | AVALANCHE | TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE | 1.5 kW | Qualified | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||||
|
JAN1N6149AUS
Defense Logistics Agency
|
Check for Price | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15.2 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-R2 | e0 | MIL | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | DEFENSE LOGISTICS AGENCY | MELF-2 | unknown |