Filter Your Search
1 - 10 of 26 results
|
JANTXV1N5290-1
Microchip Technology Inc
|
$37.5039 | No | Active | 1.05 V | 470 µA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 2.7 MΩ | Qualified | O-LALF-W2 | e0 | MIL-PRF-19500 | DO-7 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-35, 2 PIN | compliant | |||||||||||
|
JANTXV1N5290-1
Microsemi Corporation
|
$38.5110 | No | No | Transferred | 1.05 V | 470 µA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 1 | FIELD EFFECT | METALLURGICALLY BONDED | Not Qualified | O-XALF-W2 | e0 | MIL-19500/463 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-35, 2 PIN | unknown | EAR99 | 8541.10.00.70 | Microsemi Corporation | ||||||||||
|
JANTXV1N5290UR-1
Microchip Technology Inc
|
$41.8603 | No | Active | 1.05 V | 470 µA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | METALLURGICALLY BONDED | Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, LL41, MELF-2 | compliant | ||||||||||
|
JANTXV1N5290UR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.05 V | 470 µA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | 2.7 MΩ | Not Qualified | O-XELF-R2 | e0 | DO-213AB | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROSEMI CORP | O-XELF-R2 | compliant | EAR99 | 8541.10.00.70 | DO-213AB | 2 | ||||||||||
|
JANTXV1N5290UR-1
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 1.05 V | 470 µA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 1 | FIELD EFFECT | METALLURGICALLY BONDED | Not Qualified | O-XELF-R2 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | AEROFLEX/METELICS INC | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||
|
JANTXV1N5290-1
Defense Logistics Agency
|
Check for Price | Active | 1.05 V | 470 µA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | Qualified | O-XALF-W2 | MIL-19500/463G | DO-7 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DEFENSE LOGISTICS AGENCY | HERMETIC SEALED PACKAGE-2 | unknown | |||||||||||||||||
|
JANTXV1N5290
Motorola Mobility LLC
|
Check for Price | Obsolete | 1.05 V | 470 µA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 750 kΩ | Not Qualified | O-LALF-W2 | DO-204AA | 200 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||
|
JANTXV1N5290-1
Knox Semiconductor Inc
|
Check for Price | No | Transferred | 1.05 V | 470 µA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 2.7 MΩ | Not Qualified | O-LALF-W2 | e0 | MIL-19500/463 | DO-7 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | GLASS PACKAGE-2 | unknown | |||||||||||||
|
JANTXV1N5290-1
VPT Components
|
Check for Price | Yes | Active | 1.05 V | 470 µA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | HIGH SOURCE IMPEDANCE | Qualified | O-LALF-W2 | MIL-19500 | DO-7 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VPT COMPONENTS | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
JANTXV1N5290
Cobham PLC
|
Check for Price | No | Obsolete | 1.05 V | 470 µA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 2.7 MΩ | 750 kΩ | Not Qualified | O-LALF-W2 | e0 | MIL-19500/463 | DO-7 | 200 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | DO-7 | 2 |