Filter Your Search
1 - 5 of 5 results
|
JANTXV4N49U
TT Electronics OPTEK Technology
|
$9.8901 | No | Transferred | 40 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 1 kV | 200 % | HIGH RELIABILITY | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 25 µs | e0 | 125 °C | -65 °C | 1 | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | compliant | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | TT Electronics | ||||
|
JANTXV4N49U
TT Electronics Resistors
|
Check for Price | No | Active | 40 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 1 kV | 200 % | HIGH RELIABILITY | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | e0 | 125 °C | -65 °C | 1 | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | compliant | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | TT Electronics | 1997-01-01 | |||
|
JANTXV4N49U
Minco Technology Labs LLC
|
Check for Price | No | Obsolete | 40 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 1 kV | 200 % | 60 V | SINGLE | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 25 µs | e0 | 125 °C | -65 °C | 1 | Tin/Lead (Sn/Pb) | MICROSS MINCO LLC | unknown | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | CERAMIC PACKAGE-6 | |||||
|
JANTXV4N49U
Defense Logistics Agency
|
Check for Price | Active | 40 mA | 200 % | 60 V | SINGLE | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 125 °C | -65 °C | 1 | DEFENSE LOGISTICS AGENCY | unknown | Transistor Outputs | CERAMIC PACKAGE-6 | |||||||||||||||||
|
JANTXV4N49U
Micropac Industries Inc
|
Check for Price | Yes | Active | 40 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 1 kV | 200 % | HIGH RELIABILITY | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 25 µs | 125 °C | -55 °C | 1 | MICROPAC INDUSTRIES INC | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs |