Filter Your Search
1 - 2 of 2 results
|
JE-124DMN
Good Sky Electric Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 24 V | 2.88 kΩ | 8 A | 440 V | 30 V | 8 A | 100000 Cycle(s) | SPST | LATCHED | DC | 18 V | 1.2 V | 36 V | 2000VA@440VAC | 8A@440VAC | 240W@30VDC | 8A@30VDC | 100 mΩ | Random | 100 MΩ | 8 ms | 6 ms | UL; VDE | -40 °C | 85 °C | AC/DC | Silver Tin Oxide | 4 | 1 FORM A | SOLDER | 10 mm | 10.5 mm | 20 mm | 20mm x 10mm x 10.5mm | 0.003500127000254001 inch | GOOD SKY ELECTRIC CO LTD | compliant | EAR99 | 8536.41.00.20 | ||
|
JE-124DMNF
Good Sky Electric Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 24 V | 2.88 kΩ | 8 A | 440 V | 30 V | 8 A | 100000 Cycle(s) | SPST | LATCHED | DC | 18 V | 1.2 V | 36 V | 2000VA@440VAC | 8A@440VAC | 240W@30VDC | 8A@30VDC | 100 mΩ | Random | 100 MΩ | 8 ms | 6 ms | UL; VDE | -40 °C | 85 °C | AC/DC | Silver Tin Oxide | 4 | 1 FORM A | SOLDER | 10 mm | 10.5 mm | 20 mm | 20mm x 10mm x 10.5mm | 0.003500127000254001 inch | GOOD SKY ELECTRIC CO LTD | unknown | EAR99 | 8536.41.00.20 |