Filter Your Search
1 - 5 of 5 results
|
JM38510/17001BCA
Texas Instruments
|
$47.4818 | Yes | No | Active | 5 V | 250 ns | 350 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND GATE | CMOS | 1.5 mA | 750 nA | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
JM38510/17001BCA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 250 ns | 4 | 2 | NO | DIP | 4000/14000/40000 | AND GATE | CMOS | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
JM38510/17001BCA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 250 ns | 4 | 2 | NO | DIP | 4000/14000/40000 | AND GATE | CMOS | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | DIP-14 | unknown | ||||||||||||||||||||||||
|
JM38510/17001BCA
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 250 ns | 4 | 2 | NO | DIP | 4000/14000/40000 | AND GATE | CMOS | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
JM38510/17001BCA
Military Specifications
|
Check for Price | Obsolete | AND GATE | Not Qualified | MILITARY SPECIFICATIONS | unknown | 8542.39.00.01 |