Filter Your Search
1 - 10 of 10 results
|
JS-12F-K-V3
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Active | 12 V | 220 mW | 660 Ω | 10 A | 400 V | 150 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 18 mA | 8.5 V | 1.2 V | 12 V | 10A@400VAC | 10A@150VDC | 1 GΩ | 10 ms | 5 ms | BSI; CQC; CSA; DEMKO; FIMKO; NEMKO; OVE; SEMKO; SEV; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 6 | 1 FORM C | PLASTIC SEALED | NO | SOLDER | 10 mm | 12.5 mm | 29 mm | 29mm x 10mm x 12.5mm | 0.002999745999491999 inch | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||||||||
|
JS12FKV3
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Active | 220 mW | 660 Ω | 8 A | 250 V | 24 V | 8 A | 200000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | JS | DC | 18 mA | 8.5 V | 1.2 V | 12 V | 8A@250VAC | 8A@24VDC | 10 ms | 5 ms | BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE | e4 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | GOLD | SOLDER | 10 mm | 12.5 mm | 29 mm | 29mm X 10mm X 12.5mm | FUJITSU LTD | ROHS COMPLIANT | compliant | |||||||||||||
|
JS-12F-KT
FUJITSU Limited
|
Check for Price | Active | 12 V | 220 mW | 660 Ω | 10 A | 400 V | 150 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 18 mA | 8.5 V | 1.2 V | 12 V | 10A@400VAC | 10A@150VDC | 1 GΩ | 10 ms | 5 ms | BSI; CQC; CSA; DEMKO; FIMKO; NEMKO; OVE; SEMKO; SEV; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 6 | 1 FORM C | PLASTIC SEALED | NO | SOLDER | 10 mm | 12.5 mm | 29 mm | 29mm x 10mm x 12.5mm | 0.002999745999491999 inch | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | |||||||||
|
JS12FK
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Active | 220 mW | 660 Ω | 8 A | 250 V | 24 V | 8 A | 200000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | JS | DC | 18 mA | 8.5 V | 1.2 V | 12 V | 8A@250VAC | 8A@24VDC | 10 ms | 5 ms | BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE | e4 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | GOLD | SOLDER | 10 mm | 12.5 mm | 29 mm | 29mm x 10mm x 12.5mm | FUJITSU LTD | ROHS COMPLIANT | compliant | |||||||||||||
|
JS-12F-KT
FUJITSU Semiconductor Limited
|
Check for Price | Active | 12 V | 220 mW | 660 Ω | 10 A | 400 V | 150 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 18 mA | 8.5 V | 1.2 V | 12 V | 10A@400VAC | 10A@150VDC | 1 GΩ | 10 ms | 5 ms | BSI; CQC; CSA; DEMKO; FIMKO; NEMKO; OVE; SEMKO; SEV; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 6 | 1 FORM C | PLASTIC SEALED | NO | SOLDER | 10 mm | 12.5 mm | 29 mm | 29mm x 10mm x 12.5mm | 0.002999745999491999 inch | FUJITSU LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | |||||||||
|
JS-12F-K-V3
FUJITSU Component Ltd
|
Check for Price | Yes | Transferred | 220 mW | 660 Ω | 10 A | 400 V | 150 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 18 mA | 8.5 V | 1.2 V | 12 V | 10A@400VAC | 10A@150VDC | 10 ms | 5 ms | BSI; CQC; CSA; DEMCO; FIMKO; NEMCO; OVE; SEMKO; SEV; UL; VDE | e4 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | Gold (Au) | SOLDER | 10 mm | 12.5 mm | 29 mm | 29mm x 10mm x 12.5mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | |||||||||||||
|
JS-12F-K
FUJITSU Component Ltd
|
Check for Price | Transferred | 220 mW | 660 Ω | 8 A | 250 V | 24 V | 8 A | 100000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 18 mA | 8.5 V | 1.2 V | 12 V | 8A@250VAC | 8A@24VDC | 10 ms | 5 ms | BSI; CQC; CSA; DEMCO; FIMKO; NEMCO; OVE; SEMKO; SEV; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 10 mm | 12.5 mm | 29 mm | 29mm X 10mm X 12.5mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | FUJITSU | |||||||||||||||
|
JS-12F-K
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Transferred | 220 mW | 660 Ω | 8 A | 250 V | 24 V | 8 A | 100000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 18 mA | 8.5 V | 1.2 V | 12 V | 8A@250VAC | 8A@24VDC | 10 ms | 5 ms | BSI; CQC; CSA; DEMKO; FIMKO; NEMKO; OVE; SEMKO; SEV; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | Gold Flash (Au) - with Nickel (Ni) barrier | SOLDER | 10 mm | 12.5 mm | 29 mm | 29mm x 10mm x 12.5mm | FUJITSU SEMICONDUCTOR AMERICA INC | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | FUJITSU | ||||||||||||
|
JS-12F-K
FUJITSU Limited
|
Check for Price | Yes | Active | 12 V | 220 mW | 660 Ω | 10 A | 400 V | 300 V | 10 A | 20000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 18 mA | 8.5 V | 1.2 V | 888 V | 12 V | 10A@400VAC | 10A@300VDC | 1 GΩ | 10 ms | 5 ms | BSI; CQC; CSA; DEMKO; FIMKO; NEMKO; OVE; SEMKO; SEV; UL; VDE | e4 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 6 | 1 FORM C | PLASTIC SEALED | NO | Gold (Au) | SOLDER | 10 mm | 12.5 mm | 29 mm | 29mm x 10mm x 12.5mm | 0.002999745999491999 inch | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | FUJITSU | ||||
|
JS-12F-K-V3
FUJITSU Limited
|
Check for Price | Yes | Active | 12 V | 220 mW | 660 Ω | 10 A | 400 V | 150 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 18 mA | 8.5 V | 1.2 V | 12 V | 10A@400VAC | 10A@150VDC | 1 GΩ | 10 ms | 5 ms | BSI; CQC; CSA; DEMKO; FIMKO; NEMKO; OVE; SEMKO; SEV; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 6 | 1 FORM C | PLASTIC SEALED | NO | SOLDER | 10 mm | 12.5 mm | 29 mm | 29mm x 10mm x 12.5mm | 0.002999745999491999 inch | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |