Filter Your Search
1 - 2 of 2 results
|
JS28F320J3D75A
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 128K | 2MX16 | 3 V | 75 ns | FLASH | 8 | YES | YES | NO | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 2.7 V | YES | 120 µA | 54 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 500 µm | DUAL | MICRON TECHNOLOGY INC | TSOP-56 | compliant | EAR99 | 8542.32.00.51 | |||||||||
|
JS28F320J3D75A
Numonyx Memory Solutions
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 75 ns | FLASH | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | NUMONYX | 14 X 20 MM, LEAD FREE, TSOP-56 | unknown | EAR99 | 8542.32.00.51 | TSOP | 56 |