Filter Your Search
1 - 2 of 2 results
|
JW150F1
GE Power Electronics Inc
|
Check for Price | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 1.98 V | 3.63 V | 1 | NO | YES | LG-MAX;WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 99 W | R-XDMA-P9 | Not Qualified | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | GE POWER ELECTRONICS INC | MODULE | MODULE-9 | 9 | unknown | EAR99 | ||
|
JW150F1
Lineage Power
|
Check for Price | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 1.98 V | 3.63 V | 1 | NO | YES | LG-MAX;WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 99 W | R-XDMA-P9 | Not Qualified | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 |